Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.810 |
| 10+ | $54.690 |
| 25+ | $51.760 |
| 50+ | $49.070 |
| 100+ | $46.140 |
| 250+ | $44.430 |
Price for:Each
Minimum: 1
Multiple: 1
$59.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411590
Newark Part No.75Y6495
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
17 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate