Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 10+ | $6.280 |
| 50+ | $5.890 |
| 100+ | $5.570 |
| 250+ | $5.290 |
| 500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1412079
Newark Part No.71Y7256
Technical Datasheet
Product Range-
Shell Type-
For Use WithM12 Female Inserts
Connector Body MaterialBrass Body
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
For Use With
M12 Female Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate