Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.780 |
10+ | $16.100 |
25+ | $15.130 |
50+ | $14.250 |
100+ | $13.300 |
250+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1415338
Newark Part No.14AJ3079
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingL Coded
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating16A
Voltage Rating63V
SVHCTo Be Advised
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
63V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
L Coded
Contact Material
Brass
Current Rating
16A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate