Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1506888
Newark Part No.70W0537
Also Known As1506888, GTIN UPC EAN: 4017918881214
Technical Datasheet
213 In Stock
Need more?
72 Delivery in 1-3 Business Days(US stock)
141 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $38.220 |
10+ | $36.920 |
50+ | $35.220 |
100+ | $32.620 |
250+ | $30.410 |
500+ | $29.120 |
1000+ | $27.510 |
Price for:Each
Minimum: 1
Multiple: 1
$38.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1506888
Newark Part No.70W0537
Also Known As1506888, GTIN UPC EAN: 4017918881214
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (25-Jun-2025)
Product Overview
The SACC-M 8FS-3CON-M-SW is a 3-position Plug-in Connector with nickel-plated brass knurl for use with PLUSCON I/O devices and PLC controller cable assembly. It is featured with CuZn contact, Au contact surface and PA contact carrier. The wires can be connected both with ferrules (without insulation) and without ferrules.
- IP67 Protection rating
- 26 to 20AWG conductor
- -40 to 85°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Positions
3 Positions
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
Gender
Receptacle
No. of Contacts
3Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate