Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1619969
Newark Part No.94X3308
Product RangeSPEEDCON Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.530 |
10+ | $18.120 |
25+ | $17.000 |
50+ | $16.030 |
100+ | $14.980 |
250+ | $13.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1619969
Newark Part No.94X3308
Product RangeSPEEDCON Series
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingN Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating8A
Voltage Rating150V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
150V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
N Coded
Contact Material
Brass
Current Rating
8A
SVHC
Lead (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate