Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1648115
Newark Part No.45Y5254
Product RangeHeavycon
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
| 25+ | $18.550 |
| 50+ | $16.960 |
| 100+ | $15.910 |
| 250+ | $14.990 |
| 500+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1648115
Newark Part No.45Y5254
Product RangeHeavycon
Technical Datasheet
Product RangeHeavycon
No. of Contacts6Contacts
No. of Rows2 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeScrew
Contact MaterialCopper Alloy
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Heavycon
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
Screw
SVHC
Lead (25-Jun-2025)
No. of Contacts
6Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate