Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725656
Newark Part No.71C4107
Product RangeMPT
Also Known AsMPT 0,5/ 2-2,54
Technical Datasheet
13,362 In Stock
Need more?
158 Delivery in 1-3 Business Days(US stock)
13204 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.220 |
| 50+ | $2.090 |
| 100+ | $1.940 |
| 250+ | $1.810 |
| 500+ | $1.720 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725656
Newark Part No.71C4107
Product RangeMPT
Also Known AsMPT 0,5/ 2-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product RangeMPT
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1725656 is a 2-way Wire-to-board PCB Terminal Block made of PA insulation that allows connection of two conductors. The MPT 0,5/ 2-2,54 has extremely small design for the respective conductor cross section. It features screw connection with tension sleeve and wave soldering.
- Green color
- Well-known connection principle allows worldwide use
- UL94V-0 Flammability rating
- Low temperature rise, maximum contact force
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
MPT
Technical Docs (3)
Alternatives for 1725656
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate