Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1733169
Newark Part No.94X3326
Product RangeEBP
Also Known AsEBP 2- 5
Technical Datasheet
1,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.390 |
50+ | $1.310 |
100+ | $1.210 |
250+ | $1.140 |
500+ | $1.080 |
1000+ | $1.020 |
Price for:Each
Minimum: 10
Multiple: 10
$13.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1733169
Newark Part No.94X3326
Product RangeEBP
Also Known AsEBP 2- 5
Technical Datasheet
Accessory TypeInsertion Bridge
No. of Positions2Positions
Pitch Spacing5mm
Product RangeEBP
Technical Specifications
Accessory Type
Insertion Bridge
No. of Positions
2Positions
Product Range
EBP
For Use With
Phoenix 5mm/5.08mm Pitch High Current Feed-through Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate