Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757035
Newark Part No.71C4154
Product RangeMSTB
Also Known AsMSTB 2,5/ 4-ST-5,08
Technical Datasheet
175 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $6.230 |
| 50+ | $5.930 |
| 100+ | $5.490 |
| 250+ | $5.100 |
| 500+ | $4.860 |
| 1000+ | $4.620 |
| 2500+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757035
Newark Part No.71C4154
Product RangeMSTB
Also Known AsMSTB 2,5/ 4-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMSTB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1757035 from Phoenix Contact is 4 position PCB pluggable terminal block with pitch spacing of 5.08mm.
- Nominal cross section is 2.5mm²
- Polyamide insulation material
- Maximum load current is 12A
- Rated voltage (III/2) is 320V
- Green colour terminal block with screw termination
- Suitable for wire size of 24AWG to 12AWG
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MSTB
Technical Docs (3)
Alternatives for 1757035
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate