Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1757271
Newark Part No.71C4164
Product RangeMSTBA
Also Known AsMSTBA 2,5/ 5-G-5,08
Your Part Number
706 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.720 |
| 50+ | $2.570 |
| 100+ | $2.380 |
| 250+ | $2.220 |
| 500+ | $2.130 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757271
Newark Part No.71C4164
Product RangeMSTBA
Also Known AsMSTBA 2,5/ 5-G-5,08
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions5Positions
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeMSTBA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1757271 is a 5-way 1-row Right Angle Header with tin-plated contacts, side panels, 5.08mm pitch spacing and through hole termination. Plug-in direction parallel to the PCB.
- Green colour
- 12A Current rating
- 250V Voltage
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
250V
Product Range
MSTBA
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1757271
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
