Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1766990
Newark Part No.69R9527
Product RangeGMSTB
Also Known As1766990, GTIN UPC EAN: 4017918033019
Your Part Number
527 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $5.500 |
| 50+ | $5.180 |
| 100+ | $4.790 |
| 250+ | $4.460 |
| 500+ | $4.260 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766990
Newark Part No.69R9527
Product RangeGMSTB
Also Known As1766990, GTIN UPC EAN: 4017918033019
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage630V
Product RangeGMSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GMSTB2,5/2-ST-7,62 is a 2-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M3 screw connection. This 1766990 terminal block accepts 24 to 12AWG wire range.
- Plug-in direction parallel to the conductor axis
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
GMSTB
Technical Docs (2)
Alternatives for 1766990
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
