Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786174
Newark Part No.69R9546
Product RangeIC
Also Known As1786174, GTIN UPC EAN: 4017918042325
Technical Datasheet
1,221 In Stock
Need more?
71 Delivery in 1-3 Business Days(US stock)
1150 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.670 |
| 50+ | $4.420 |
| 100+ | $4.100 |
| 250+ | $3.790 |
| 500+ | $3.630 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786174
Newark Part No.69R9546
Product RangeIC
Also Known As1786174, GTIN UPC EAN: 4017918042325
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeIC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IC 2,5/ 2-ST-5,08 is a 2-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and M3 screw connection. This 1808816 terminal block can be combined with inverted base strips and plugs for shock-proof applications. It accepts 24 to 12AWG wire range.
- Plug with inverted contact system (pin contact)
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
IC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate