Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786213
Newark Part No.69R9550
Product RangeIC
Also Known As1786213, GTIN UPC EAN: 4017918042363
Technical Datasheet
818 In Stock
Need more?
156 Delivery in 1-3 Business Days(US stock)
662 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 10+ | $13.620 |
| 50+ | $12.910 |
| 100+ | $11.920 |
| 250+ | $11.030 |
| 500+ | $10.550 |
| 1000+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786213
Newark Part No.69R9550
Product RangeIC
Also Known As1786213, GTIN UPC EAN: 4017918042363
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeIC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IC 2,5/ 6-ST-5,08 is a 6-way Printed Circuit Board Connector with tin-plated contacts. The 1786213 pluggable terminal block can be combined with inverted base strips and plugs for shock-proof applications.
- Plug with inverted contact system (pin contact)
- PA insulating material
- UL94V-0 Flammability rating
- 4kV Rated surge voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
IC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate