Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792863
Newark Part No.78T0420
Also Known AsPTS 1,5/ 2-5,0-H
Technical Datasheet
3,571 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.575 |
50+ | $0.554 |
100+ | $0.519 |
250+ | $0.482 |
Price for:Each
Minimum: 10
Multiple: 10
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792863
Newark Part No.78T0420
Also Known AsPTS 1,5/ 2-5,0-H
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1792863 is a 2-position 5mm spring cage horizontal PCB Terminal Block with PA (polyamide) insulator, push-in spring connection method and through hole right angle block orientation. 2.5mm² conductor area, soldering mounting and 14 to 26AWG wire size.
- UL94V-0 Flammability rating
- Sn solder pin surface
- 8mm Strip length
- Compact design
- Test connection
- Conductor connection with direct plug-in technology
- Integrated release button
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
-
Technical Docs (2)
Alternatives for 1792863
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate