Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803426
Newark Part No.71C4212
Product RangeMCV
Also Known AsMCV 1,5/ 2-G-3,81
Technical Datasheet
3,863 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.270 |
| 50+ | $1.190 |
| 100+ | $1.110 |
| 250+ | $1.030 |
| 500+ | $0.976 |
| 1000+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803426
Newark Part No.71C4212
Product RangeMCV
Also Known AsMCV 1,5/ 2-G-3,81
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMCV
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1803426 from Phoenix Contact is a through hole, 2 position terminal block header with 3.81mm pitch spacing.
- Green colour insulation
- Polybutylene terephthalate (PBT) insulation material
- Tin contact surface
- Header dimensions is 7.25mm x 9.01mm x 12.6mm (L x W x H)
- Hole diameter is 1.2mm
- UL94 V-0 flammability rating
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Low profile pin strips with compact pitches
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
160V
Product Range
MCV
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1803426
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate