Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1808858
Newark Part No.33AC5316
Product RangeCOMBICON
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.940 |
| 50+ | $1.810 |
| 100+ | $1.710 |
| 250+ | $1.610 |
| 500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1808858
Newark Part No.33AC5316
Product RangeCOMBICON
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Positions
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodCrimp
Rated Current12A
Rated Voltage320V
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Crimp
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Positions
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate