Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1810719
Newark Part No.74AK7897
Product RangePTSM Series
Your Part Number
Technical Datasheet
476 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $2.060 |
| 100+ | $1.940 |
| 250+ | $1.790 |
| 500+ | $1.640 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1810719
Newark Part No.74AK7897
Product RangePTSM Series
Technical Datasheet
GenderSocket
Pitch Spacing2.5mm
No. of Positions2Positions
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product RangePTSM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Socket
No. of Positions
2Positions
Rated Voltage
160V
Product Range
PTSM Series
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate