Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1873061
Newark Part No.69R9426
Product RangeFKC
Also Known As1873061, GTIN UPC EAN: 4017918142452
Your Part Number
Technical Datasheet
346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.840 |
| 50+ | $4.610 |
| 100+ | $4.280 |
| 250+ | $3.970 |
| 500+ | $3.790 |
| 1000+ | $3.620 |
| 2500+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1873061
Newark Part No.69R9426
Product RangeFKC
Also Known As1873061, GTIN UPC EAN: 4017918142452
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage320V
Product RangeFKC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FKC 2,5/3-ST-5.08 is a 3-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the push-in spring connection. This 1873058 terminal block has fast conductor connection. Contacting of solid or stranded conductors with ferrules without actuating the opening lever directly in the terminal point. It has two test connections for accommodating 2mm diameter test pins or 2.3mm diameter test plug. It accepts 24 to 12AWG wire range.
- Can be combined with the MSTB 2, 5 range
- 10mm Stripping length
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
FKC
Technical Docs (1)
Alternatives for 1873061
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate