Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1935187
Newark Part No.70R0067
Product RangePT
Also Known As1935187, GTIN UPC EAN: 4017918916954
Technical Datasheet
691 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.310 |
| 50+ | $1.230 |
| 100+ | $1.170 |
| 250+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.961 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1935187
Newark Part No.70R0067
Product RangePT
Also Known As1935187, GTIN UPC EAN: 4017918916954
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangePT
SVHCLead (25-Jun-2025)
Product Overview
The PT1,5/4-5.0-H is a 4-position green horizontal PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2.6 screw connection. This 1935161 terminal block has fully developed contact geometries and surfaces. Connection of a 1.5mm² conductor with ferrule, then however with reduction in rated voltage or pollution degree/surge category. It accepts 26 to 16AWG wire range.
- Large terminal block capacity thanks to rectangular clamping space
- Rugged version with high current carrying capacity
- Highly flexible conductor protection for easy, repeated connection
- Plus/minus screw
- 5mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2025)
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
PT
Technical Docs (1)
Alternatives for 1935187
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate