Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1953774
Newark Part No.69R9681
Product RangeMCDN
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.630 |
| 10+ | $15.120 |
| 50+ | $14.200 |
| 100+ | $13.170 |
| 250+ | $12.230 |
| 500+ | $11.820 |
| 1000+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1953774
Newark Part No.69R9681
Product RangeMCDN
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions16Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMCDN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
16Positions
Rated Voltage
160V
Product Range
MCDN
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate