Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No203263
Newark Part No.02J5443
Product RangeFBI
Also Known AsFBI 10- 8
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.610 |
| 10+ | $24.710 |
| 50+ | $23.270 |
| 100+ | $21.920 |
| 250+ | $20.150 |
| 500+ | $19.460 |
| 1000+ | $18.270 |
Price for:Each
Minimum: 1
Multiple: 1
$25.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No203263
Newark Part No.02J5443
Product RangeFBI
Also Known AsFBI 10- 8
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions10Positions
Pitch Spacing-
Product RangeFBI
SVHCNo SVHC (25-Jun-2025)
Alternatives for 203263
1 Product Found
Product Overview
The 0203263 is a 10-position FBI 10-8 silver Fixed Bridge is suitable for use with Modular terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
FBI
For Use With
Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate