Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202524
Newark Part No.52Y1233
Product RangeME-MAX 22.5 Kit
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.970 |
| 10+ | $62.930 |
| 50+ | $60.380 |
| 100+ | $57.560 |
| 250+ | $54.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$64.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202524
Newark Part No.52Y1233
Product RangeME-MAX 22.5 Kit
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric99mm
External Width - Metric22.5mm
External Depth - Metric110mm
IP RatingIP20
IP RatingIP20
Body ColorGrey
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial0.89"
External Depth - Imperial4.33"
Product RangeME-MAX 22.5 Kit
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
99mm
External Depth - Metric
110mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
ME-MAX 22.5 Kit
Enclosure Material
Nylon
External Width - Metric
22.5mm
IP Rating
IP20
Body Color
Grey
External Height - Imperial
3.9"
External Depth - Imperial
4.33"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate