Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202527
Newark Part No.52Y1236
Product RangeME-IO 18.8 Kit
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.120 |
| 10+ | $93.100 |
| 50+ | $89.310 |
| 100+ | $85.160 |
| 250+ | $80.240 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$96.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202527
Newark Part No.52Y1236
Product RangeME-IO 18.8 Kit
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric113mm
External Width - Metric18.8mm
External Depth - Metric77mm
IP RatingIP20
IP RatingIP20
Body ColorGrey
NEMA Rating-
External Height - Imperial4.45"
External Width - Imperial0.74"
External Depth - Imperial3.03"
Product RangeME-IO 18.8 Kit
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
113mm
External Depth - Metric
77mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.74"
Product Range
ME-IO 18.8 Kit
Enclosure Material
Nylon
External Width - Metric
18.8mm
IP Rating
IP20
Body Color
Grey
External Height - Imperial
4.45"
External Depth - Imperial
3.03"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate