Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203330
Newark Part No.45AC8095
Product RangeUCS
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.290 |
| 10+ | $53.850 |
| 50+ | $49.860 |
| 100+ | $47.520 |
| 250+ | $44.720 |
Price for:Each
Minimum: 1
Multiple: 1
$58.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203330
Newark Part No.45AC8095
Product RangeUCS
Technical Datasheet
For Use WithRaspberry Pi Development Boards
External Height67mm
External Width87mm
External Depth125mm
Enclosure MaterialPolycarbonate
Body ColorBlack
Product RangeUCS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Raspberry Pi Development Boards
External Width
87mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
67mm
External Depth
125mm
Body Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate