Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203343
Newark Part No.45AC8100
Product RangeUCS
Technical Datasheet
10 In Stock
Quantity | Price |
---|---|
1+ | $18.570 |
10+ | $18.570 |
50+ | $18.570 |
100+ | $18.570 |
250+ | $18.570 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203343
Newark Part No.45AC8100
Product RangeUCS
Technical Datasheet
For Use WithDevelopment Boards
External Height195mm
External Width47mm
External Depth237mm
Enclosure MaterialPolycarbonate
Body ColorGrey
Product RangeUCS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Development Boards
External Width
47mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
195mm
External Depth
237mm
Body Color
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate