Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203448
Newark Part No.45AC8144
Product RangeUCS
Technical Datasheet
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 10+ | $10.990 |
| 50+ | $10.990 |
| 100+ | $10.990 |
| 250+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203448
Newark Part No.45AC8144
Product RangeUCS
Technical Datasheet
For Use WithDevelopment Boards
External Height47mm
External Width125mm
External Depth145mm
Enclosure MaterialPolycarbonate
Body ColorBlack
Product RangeUCS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Development Boards
External Width
125mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
47mm
External Depth
145mm
Body Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate