Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203455
Newark Part No.45AC8149
Product RangeUCS
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $94.340 |
| 10+ | $87.140 |
| 50+ | $80.690 |
| 100+ | $76.900 |
| 250+ | $72.360 |
Price for:Each
Minimum: 1
Multiple: 1
$94.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203455
Newark Part No.45AC8149
Product RangeUCS
Technical Datasheet
For Use WithDevelopment Boards
External Height47mm
External Width195mm
External Depth237mm
Enclosure MaterialPolycarbonate
Body ColorGrey
Product RangeUCS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Development Boards
External Width
195mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
47mm
External Depth
237mm
Body Color
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate