Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $12.100 |
10+ | $11.150 |
25+ | $10.400 |
50+ | $9.750 |
100+ | $9.050 |
250+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203719
Newark Part No.34AH3287
Technical Datasheet
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric25.95mm
External Width - Metric16mm
For Use WithPhoenix UCS Series Universal Housings
External Height - Imperial1.02"
External Width - Imperial0.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
16mm
External Height - Imperial
1.02"
Product Range
-
External Height - Metric
25.95mm
For Use With
Phoenix UCS Series Universal Housings
External Width - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate