Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2320212
Newark Part No.89Y7485
Product RangeQUINT UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $846.350 |
| 10+ | $815.730 |
| 50+ | $774.180 |
| 100+ | $717.310 |
| 250+ | $667.020 |
| 500+ | $638.590 |
| 1000+ | $599.220 |
Price for:Each
Minimum: 1
Multiple: 1
$846.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320212
Newark Part No.89Y7485
Product RangeQUINT UPS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeQUINT UPS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (04-Feb-2026)
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
QUINT UPS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
