Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2702975
Newark Part No.55AJ2743
Product RangePSR CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.030 |
| 10+ | $169.100 |
| 50+ | $163.020 |
| 100+ | $153.490 |
| 250+ | $143.080 |
Price for:Each
Minimum: 1
Multiple: 1
$176.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702975
Newark Part No.55AJ2743
Product RangePSR CT Series
Technical Datasheet
Sensing Distance Max140mm
Sensor MountingCable
Supply Current40mA
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangePSR CT Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Sensing Distance Max
140mm
Supply Current
40mA
Operating Temperature Max
55°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Sensor Mounting
Cable
Operating Temperature Min
-25°C
Product Range
PSR CT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
