Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.040 |
| 10+ | $23.170 |
| 25+ | $21.700 |
| 50+ | $20.420 |
| 100+ | $19.050 |
| 250+ | $17.670 |
Price for:Each
Minimum: 1
Multiple: 1
$25.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2749550
Newark Part No.24AK6765
Technical Datasheet
Product Range-
Gender-
No. of Positions9Positions
Pitch Spacing-
For Use WithPhoenix D-Sub-9 Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
9Positions
For Use With
Phoenix D-Sub-9 Connectors
Gender
-
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
