Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2770642
Newark Part No.09P2580
Product RangeFBRI
Also Known AsFBRI 10-5 N
Your Part Number
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.490 |
| 10+ | $26.740 |
| 50+ | $25.190 |
| 100+ | $23.400 |
| 250+ | $21.690 |
| 500+ | $20.720 |
| 1000+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2770642
Newark Part No.09P2580
Product RangeFBRI
Also Known AsFBRI 10-5 N
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions10Positions
Pitch Spacing-
Product RangeFBRI
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2770642 is a 10-position silver Fixed Bridge, made of copper. This FBRI 10-5 N bridge is suitable for use with modular terminal blocks.
- 5.2mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
FBRI
For Use With
Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate