Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2866750
Newark Part No.82X7635
Product RangeQUINT POWER Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866750
Newark Part No.82X7635
Product RangeQUINT POWER Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeQUINT POWER Series
SVHCLead
Product Overview
2866750 is a QUINT POWER primary-switched power supply unit with maximum functionality. It features pluggable screw connection, DIN rail mounting and SFB technology (Selective Fuse Breaking), 1-phase input and 24V DC /5A output. Reliable starting of difficult loads with static POWER BOOST power reserve with up to 1.5 times nominal current permanently. Fast tripping of standard circuit breakers with dynamic power reserve SFB (selective fuse breaking) technology with up to 6 times the nominal current for 12ms.
- For superior system availability
- Preventive function monitoring
- LED signaling
- 100V AC to 240V AC nominal input voltage range and 24V DC ±1 % nominal output voltage
- AC frequency range from 45Hz to 65Hz
- AC/DC voltage type of supply voltage
- 120W output power
- 3W maximum power dissipation in no-load condition
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
