Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2902056
Newark Part No.52AJ5393
Product RangeMINI Analog Pro
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $371.010 |
| 3+ | $334.820 |
| 5+ | $304.040 |
| 10+ | $285.950 |
Price for:Each
Minimum: 1
Multiple: 1
$371.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902056
Newark Part No.52AJ5393
Product RangeMINI Analog Pro
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMINI Analog Pro
SVHCLead (04-Feb-2026)
Product Overview
2902056 is a MINI MCR-2-F-UI - universally configurable frequency measuring transducer for converting frequency (Hz/rpm) and PWM signals into standard signals. Sensor voltages greater than 8.2V DC are possible in combination with MINI MCR-2-SPS 1033202.
- Frequency input and Frequency measuring range from 0.002Hz to 200kHz
- 24V DC nominal supply voltage
- 32mA (24V DC), 63mA (12V DC) typical current consumption
- Single output and configurable/programmable
- Max output voltage approx. is 12.3V and max output current is 24.6mA
- 1 N/O contact, switching output, 30V DC max switching voltage, 100µA min switching current
- Screw connection and M3 screw thread
- 300V (effective) rated insulation voltage
- IP20 degree of protection (not assessed by UL) and degree of pollution 2
- Ambient temperature (operation) range from -40 to 70°C
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MINI Analog Pro
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
