Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2908438
Newark Part No.30AK0901
Product RangeTERMITRAB Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.620 |
| 5+ | $105.940 |
| 10+ | $98.810 |
| 25+ | $93.210 |
| 50+ | $88.110 |
| 100+ | $83.020 |
Price for:Each
Minimum: 1
Multiple: 1
$115.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908438
Newark Part No.30AK0901
Product RangeTERMITRAB Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max30VDC
Suppressor MountingDIN Rail
Product RangeTERMITRAB Series
Plug Type-
SVHCLead (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
30VDC
Product Range
TERMITRAB Series
SVHC
Lead (04-Feb-2026)
No. of Poles
-
Peak Surge Current
-
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
