Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2955564
Newark Part No.06WX8406
Product RangeUM
Also Known As2955564, GTIN UPC EAN: 4017918085537
Your Part Number
262 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 10+ | $12.300 |
| 50+ | $11.600 |
| 100+ | $10.740 |
| 250+ | $9.970 |
| 500+ | $9.520 |
| 1000+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2955564
Newark Part No.06WX8406
Product RangeUM
Also Known As2955564, GTIN UPC EAN: 4017918085537
Technical Datasheet
Accessory TypeBase and Foot
For Use WithNS 32, NS 35/7.5 DIN Rail
Product RangeUM
SVHCNo SVHC (04-Feb-2026)
Product Overview
A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
- Base element with foot
- Width: 35mm
Technical Specifications
Accessory Type
Base and Foot
Product Range
UM
For Use With
NS 32, NS 35/7.5 DIN Rail
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
