Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2955593
Newark Part No.06WX8409
Product RangeUM
Also Known AsUM-SE
Technical Datasheet
309 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.490 |
10+ | $4.330 |
50+ | $4.080 |
100+ | $3.770 |
250+ | $3.520 |
500+ | $3.350 |
1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2955593
Newark Part No.06WX8409
Product RangeUM
Also Known AsUM-SE
Technical Datasheet
Accessory TypePanel mounting base side part
For Use WithTerminal Block Mounting Brackets
Product RangeUM
SVHCNo SVHC (25-Jun-2025)
Product Overview
A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
- Side element for use without a cover
- Width: 2.5mm
Technical Specifications
Accessory Type
Panel mounting base side part
Product Range
UM
For Use With
Terminal Block Mounting Brackets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate