Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2964283
Newark Part No.89W0415
Product RangeDEK Series
Also Known AsDEK-OE- 24DC/ 24DC/100KHZ
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.040 |
| 10+ | $175.390 |
| 50+ | $165.060 |
| 100+ | $152.760 |
| 250+ | $142.770 |
| 500+ | $135.780 |
| 1000+ | $128.460 |
Price for:Each
Minimum: 1
Multiple: 1
$182.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2964283
Newark Part No.89W0415
Product RangeDEK Series
Also Known AsDEK-OE- 24DC/ 24DC/100KHZ
Technical Datasheet
Contact Configuration-
Load Current50mA
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min4V
Control Voltage Min-
Control Voltage Max24VDC
Product RangeDEK Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Product Overview
The 2964283 is an input solid-state relay Terminal Block with LED and protective circuit in input and output circuits. It has capacitor on the input side for interference suppression. It includes signal inputs on PLC counter boards. The DEK-OE- 24DC/ 24DC/100KHZ terminal block also has input side M3 screw connection and 3-conductor ground-referenced output circuit.
- Yellow LED operating voltage display
- Surge and reverse polarity protection
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
4V
Control Voltage Max
24VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Load Current
50mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
DEK Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate