Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.940 |
| 10+ | $25.020 |
| 50+ | $23.820 |
| 100+ | $21.980 |
| 250+ | $20.430 |
| 500+ | $19.500 |
| 1000+ | $18.380 |
Product Information
Product Overview
The 2966210 is a 1-pole PLC Interface with Power Contact Relay, actuator version. SPDT contact configuration, AgSnO2 contact. PDT module is used whenever an application requires a high degree of flexibility. It can be used either as an input or output module or in NO, NC or PDT contact applications. PLC-INTERFACE for output functions, consisting of PLC-BSC…/ACT basic terminal block with screw connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1NO contact, input voltage 24VDC.
- Actuator connected directly to relay module
- Functional plug-in bridges
- Efficient connection to system cabling using V8 adapter
- Relay modules with safe isolation
- RT III Environmental protection rating (sealed)
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
SPST-NO
6A
Socket
250V
Interface
Silver Tin Oxide
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
24VDC
PLC-INTERFACE Series
Non Latching
Quick Connect
250V
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate