
289 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $62.550 |
| 10+ | $60.670 |
| 50+ | $58.090 |
| 100+ | $53.800 |
| 250+ | $50.010 |
| 500+ | $47.610 |
| 1000+ | $45.030 |
Product Information
Product Overview
The PLC-OSC- 24DC/ 24DC/ 2 is a Solid State Relay PLC Interface Module with SPST-NO contact, zero voltage turn on switching mode and screw terminals. This DIN-rail-mount relay module features functional plug-in bridges, protection against polarity reversal and free-wheeling diode, integrated input circuit, efficient connection to system cabling using V8 adapter and RT III sealed solid-state relay. PLC interface consists of basic terminal block PLC-BSC with screw connection and pluggable miniature optocoupler for mounting on DIN-rail NS 35/7.5.
- Slim design
- High switching power
- Yellow LED status indicator
- 2.5mm² Maximum conductor cross section
- ≤200V Maximum voltage drop
- 0.6W Power dissipation
- 20µs Response and 300µs turn-off typical time
- -25 to 60°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
SPST-NO
33VDC
Screw
3VDC
24VDC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
3A
DIN Rail
Zero Crossing
-
PLC-INTERFACE Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
