Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967060
Newark Part No.89W0426
Product RangePLC-INTERFACE Series
Also Known AsPLC-RSC- 24DC/21-21
Your Part Number
805 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.380 |
| 10+ | $39.150 |
| 50+ | $37.160 |
| 100+ | $34.330 |
| 250+ | $31.970 |
| 500+ | $30.440 |
| 1000+ | $28.840 |
Price for:Each
Minimum: 1
Multiple: 1
$40.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967060
Newark Part No.89W0426
Product RangePLC-INTERFACE Series
Also Known AsPLC-RSC- 24DC/21-21
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current6A
Product RangePLC-INTERFACE Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Product Overview
The 2967060 is an Interface Relay with non-latching coil. This relay with DPDT silver nickel contacts and quick connect terminals. This PLC relay consisting of base terminal block PLC-BSC/21 with screw connection and pluggable miniature relay with power contact for assembly on DIN rail.
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III Sealed
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
- Safe isolation according to DIN EN 50178 between coil and contact
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Coil Voltage
24VDC
Product Range
PLC-INTERFACE Series
Coil Type
Non Latching
Relay Type
Interface
Contact Voltage VDC
250V
Coil Resistance
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate