Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2967073
Newark Part No.89W0427
Product RangePLC-INTERFACE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.310 |
| 10+ | $57.320 |
| 50+ | $54.210 |
| 100+ | $50.090 |
| 250+ | $46.480 |
| 500+ | $44.480 |
| 1000+ | $41.870 |
Price for:Each
Minimum: 1
Multiple: 1
$59.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967073
Newark Part No.89W0427
Product RangePLC-INTERFACE Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product RangePLC-INTERFACE Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
PLC-INTERFACE Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
