Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967620
Newark Part No.89W0431
Product RangePLC-INTERFACE Series
Also Known AsPLC-RSC- 24DC/21HC
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.460 |
| 10+ | $44.090 |
| 50+ | $41.460 |
| 100+ | $38.280 |
| 250+ | $35.460 |
| 500+ | $33.820 |
| 1000+ | $31.820 |
Price for:Each
Minimum: 1
Multiple: 1
$45.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967620
Newark Part No.89W0431
Product RangePLC-INTERFACE Series
Also Known AsPLC-RSC- 24DC/21HC
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangePLC-INTERFACE Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypeInterface
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Product Overview
The 2967620 is an Interface Relay with non-latching coil. This relay with SPDT silver nickel contact and quick connect terminals. This PLC-INTERFACE consisting of PLC-BSC/21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current for mounting on DIN rail.
- Long electrical service life to 16A
- Common input voltages of 12VDC to 230VAC
- Efficient connection to system cabling using V8 adapter
- Safe isolation according to DIN EN 50178 between coil and contact
- Functional plug-in bridges
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Nickel
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Coil Voltage
24VDC
Product Range
PLC-INTERFACE Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
250V
Coil Resistance
-
Technical Docs (3)
Alternatives for 2967620
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate