Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2970015
Newark Part No.06WX8412
Product RangeUMK
Also Known AsUMK-BE 45, GTIN UPC EAN: 4017918087548
Your Part Number
790 In Stock
Need more?
63 Delivery in 1-3 Business Days(US stock)
727 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 10+ | $10.130 |
| 50+ | $9.550 |
| 100+ | $8.840 |
| 250+ | $8.270 |
| 500+ | $7.880 |
| 1000+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2970015
Newark Part No.06WX8412
Product RangeUMK
Also Known AsUMK-BE 45, GTIN UPC EAN: 4017918087548
Technical Datasheet
Accessory TypeModule Base
For Use WithUMK Series
Product RangeUMK
SVHCNo SVHC (04-Feb-2026)
Product Overview
A module component that can be used to form a module that fits circuit boards 72mm wide and 1.5mm thick. Each module is made up from two side elements, plus base elements as necessary. The foot elements are fitted into the assembly as required, and provide connection to the DIN rail. The modules are quickly assembled from a small number of standard parts and enable circuit boards to be snapped on to all DIN EN mounting rails. Moulded from green 6.6 polyamide.
- Base element
- Width: 45mm
Technical Specifications
Accessory Type
Module Base
Product Range
UMK
For Use With
UMK Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
