Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3001624
Newark Part No.57R4127
Product RangeFBRN
Also Known AsFBRN 10-4 N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
| 10+ | $19.120 |
| 50+ | $18.390 |
| 100+ | $16.990 |
| 250+ | $15.720 |
| 500+ | $14.860 |
| 1000+ | $14.190 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3001624
Newark Part No.57R4127
Product RangeFBRN
Also Known AsFBRN 10-4 N
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions10Positions
Pitch Spacing-
Product RangeFBRN
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3001624 is a 10-way silver fixed bridge Jumper made up of copper. It is suitable for use with the modular terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
FBRN
For Use With
Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate