Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004977
Newark Part No.92H2130
Also Known AsUK 6 N BU
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.970 |
10+ | $9.520 |
50+ | $8.920 |
100+ | $8.260 |
250+ | $7.680 |
500+ | $7.330 |
1000+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004977
Newark Part No.92H2130
Also Known AsUK 6 N BU
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 3004977 is a 2-position 41A blue DIN-rail mount feed-through Terminal Block with M4 screw connection. It can also be used in the Ex e area according to IEC/EN 60079 as standard. It has PA insulator and A5 internal cylindrical cage.
- 1.5NmTightening torque
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
41A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate