Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030190
Newark Part No.93K3603
Product RangeFBS
Also Known AsFBS 5-5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $4.570 |
10+ | $4.440 |
50+ | $4.200 |
100+ | $3.880 |
250+ | $3.580 |
500+ | $3.430 |
1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030190
Newark Part No.93K3603
Product RangeFBS
Also Known AsFBS 5-5
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions5Positions
Pitch Spacing5.2mm
Product RangeFBS
Product Overview
The 3030190 is a 5-position red Plug-in Bridge, made of copper. This FBS 5-5 plug-in bridge is suitable for use with modular terminal blocks.
- 5.2mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Positions
Product Range
FBS
For Use With
Modular Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 3030190
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate