Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3046401
Newark Part No.70W1691
Product RangeUT
Also Known AsUT 6-HESI (6,3X32)
Your Part Number
67 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.920 |
| 10+ | $15.030 |
| 50+ | $14.210 |
| 100+ | $13.790 |
| 250+ | $13.020 |
| 500+ | $12.260 |
| 1000+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046401
Newark Part No.70W1691
Product RangeUT
Also Known AsUT 6-HESI (6,3X32)
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Connector MountingDIN Rail Mount
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage630V
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Product RangeUT
SVHCLead (04-Feb-2026)
Product Overview
The 3046401 is a 2-position 1-level black Fused Modular Terminal Block for 6.3 x 32mm G fuse inserts. This UT 6-HESI (6,3X32) terminal block has a polyamide insulator, a glass fuse and the M4 screw connection. It has simple potential distribution. Quick identification of faulty fuses regardless of the current direction with LED status indicator. It accepts 24 to 8AWG wire range.
- An extremely compact design
- Test connection on both sides in safety lever
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
24AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
UT
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
SVHC
Lead (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
