Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No712194
Newark Part No.66W2148
Product RangeCLIPLINE
Also Known AsTCP 1A
Technical Datasheet
850 In Stock
Need more?
543 Delivery in 1-3 Business Days(US stock)
307 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.190 |
| 10+ | $27.760 |
| 25+ | $27.120 |
| 50+ | $26.380 |
| 100+ | $25.950 |
| 250+ | $24.570 |
| 500+ | $23.410 |
Price for:Each
Minimum: 1
Multiple: 1
$30.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No712194
Newark Part No.66W2148
Product RangeCLIPLINE
Also Known AsTCP 1A
Technical Datasheet
Product RangeCLIPLINE
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0712194 is a Thermal miniature Circuit Breaker with pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C. A version with screw or spring-cage connection is used as a basic terminal block, the integrated switching function enables immediate reclosure and therefore ensures the availability of the system, black PPS insulation.
- UL94V-0 Flammability rating
- Slow-blow fuse
- Automatic device fuse
- Category-II surge voltage
Applications
Power Management
Technical Specifications
Product Range
CLIPLINE
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
1A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate