Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No808642
Newark Part No.93K1842
Product RangeZB
Also Known AsZBF 5:UNBEDRUCKT
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $4.190 |
| 20+ | $3.970 |
| 50+ | $3.860 |
| 100+ | $3.820 |
| 200+ | $3.650 |
| 500+ | $3.430 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No808642
Newark Part No.93K1842
Product RangeZB
Also Known AsZBF 5:UNBEDRUCKT
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithPT 4-EX(I)-BE Terminal Blocks
Legend1 to 100
Pitch Spacing5.2mm
Product RangeZB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0808642 is a Flat Marker Strip with 1 to 100 legend. The Zack market strip is made of white PA. It can be can be labeled with plotter and can be snap into flat marker groove (mounting). It is suitable for use with the 5mm terminal blocks.
- UL94V-2 Flammability rating
- Halogen-free
- -40 to 100°C Ambient temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 100
Product Range
ZB
For Use With
PT 4-EX(I)-BE Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 808642
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate